22P123 | QUADRIOS

Carbon film resistor, 100 kΩ, 0.5 W, ±5 %, Bag with 100 pieces, 22P123

Order No.: 73P0102
EAN: 4260732282495
MPN:
22P123
Series: 22P
22P123 QUADRIOS Wirewound Resistors
Image may differ
Unit Price (€ / pck.)
1.8802 € *
Available: 10 pck.
Leadtime: 2 Weeks **
Total Price:
1.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1.8802 €

Carbon film resistor, 22P123, QUADRIOS

Carbon film resistor, 500 mW, ±5 %.

Technical specifications
ohmic resistance 100 kΩ
Version Kohle-Schichtwiderstand
Design axial
diameter 3.5 mm
Length 9 mm
Power 0.5 W
max. operating temperature 155 °C
min. operating temperature -50 °C
Assembly THT
Tolerance ±5 %
Temperature coefficient ±350 ppm/K
Logistics
Country of origin CN
Customs tariff number 85331000
Original Packaging Beutel mit 100 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes