EDELSTAHLABDECKUNG | Qube Solutions
Stainless Steel Hood for PiXtend V2 -S-
Order No.: 64S3112
EAN: 4099889577587
MPN:
EDELSTAHLABDECKUNG
Unit Price (€ / pc.)
48.9209 € *
Available: 0 pcs.
Leadtime: On Request **
Stainless steel hood, EDELSTAHLABDECKUNG, Qube Solutions
This hood can be used in conjunction with the DIN rail housing and guarantees optimum protection and mechanical stability. The hood is laser-cut from high quality stainless steel and intended to be used for the PiXtend V2 -S- with a Raspberry Pi model B+ / 2 B / 3 B. All terminal blocks and LEDs are labelled. The hood prevents mechanical objects from entering the PiXtend system. It is not dust-proof. This hood is included and already assembled at the "PiXtend V2 -S- ePLC Pro" device.
Features
- Cover laser-cut from brushed stainless steel, two parts
- Labelled connection blocks and LEDs (screen-print)
- Reqired when voltages above 50 V are used with the PiXtend V2 -L- relays
- Prevents PiXtend and Raspberry Pi from unwanted touching and intrusion of objects
- Specifically designed for PiXtend V2 -L- and Raspberry Pi Modell B+, 2 B, 3 B or 3 B+
- Not usable with PiXtend V1.3 & V1.2 or V2 -S-
Technical specifications
Height | 1 mm | |
Material | Edelstahl |
Download
Logistics
Country of origin | DE |
Customs tariff number | 94032080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |