PIXTEND V2 -L- EPLC BASIC | Qube Solutions
PiXtend V2 -L- ePLC Basic
PiXtend V2 -L- is a programmable logic controller (PLC) based on the powerful Raspberry Pi single board computer. It‘s numerous digital and analog inputs and outputs allow connections to a wide range of sensors and actuators found in industrial applications and in the Maker scene. The connection to other devices, controls and computer systems is established via standard serial interfaces (RS232, RS485, CAN, Ethernet, WiFi & Bluetooth).
All interfaces and I/Os have a robust design and comply with the PLC standard (IEC 61131-2).PiXtend V2 -L- ePLC Basic
The PiXend V2 -L -ePLC (economy Programmable Logic Controller) Basic is a fully assembled and tested device, which is aimed at programmers, device and machine builders. The Raspberry Pi with pre-installed SD card is included, installed and put into operation. This version is particularly well suited if you want to start your own program development immediately, since no more assembly work is required compared to the extension board.
The PiXtend V2 -L- ePLC Basic contains a pre-installed microSD card and a set of jumpers for the configuration.
Software:
•CODESYS V3 - professional programming system for programmable logic controllers (PLC) according to IEC 61131-3
•C - the standard of the Linux world
•Python - the language of the Raspberry Pi, scripting language
•FHEM - popular open source home automation system, operation via web or app
•Node-RED - grahical flow-based programming for the IoT age
•OpenPLC - free system for PLC programming according to IEC 61131-3
•Comming Soon: FourZero - the programming system for distributed control systems and Industry 4.0 according to IEC 61499
Hardware details:
•16x digital inputs (3.3 V / 5 V / 12 V / 24 V)
•12x digital outputs (max. 30 V, je 0.5 A)
•6x PWM / servo outputs (6x 16 bit)
•4x relays (max. 230 V, 6 A)
•4x analog voltage inputs (0..5 V / 0..10 V)
•2x analog current inputs (0..20 mA / 4..20 mA)
•2x analog voltage outputs (0..10 V)
•4x GPIOs (5 V)
•Seriel interfaces: RS232, RS485, CAN
•Real Time Clock (RTC), battery buffered
•Support up to four DHT11 / DHT22 / AM2302 sensors (temperature & humidity)
•Onboard voltage regulator ◦Input: 12 - 24 V DC (max. 30 V)
◦Output: 5 V DC / 2,4 A (provides power for Raspberry Pi, PiXtend V2 -L- and external USB devices)
•Retain/Persistent memory, 64 bytes flash EEPROM
•Compatible with the Raspberry Pi models B+ / 2 B / 3 B / 3 B+
•Certification: CE, RoHS
Scope of Delivery:
•PiXtend V2 -L- module - complete unit - basic version
•Raspberry Pi 3 B+ - assembled
•microSD card - 16 Gbyte - pre-installed (please choose the contect above)
•Set of jumpers for configuration
•Multiligual safety data sheet
Version | PiXtend V2 -L- ePLC Basic | |
IC controller/driver | RS-232 | |
Product type | Einzelkartencomputer |
Customs tariff number | 84714900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |