QY-SHP-D6-100SA | QUICK-COOL

Sintered heat pipe, QY-SHP-D6-100SA, Heatpipes, 100 mm

Order No.: 80B260
EAN: 4099889477696
MPN:
QY-SHP-D6-100SA
QY-SHP-D6-100SA QUICK-COOL Heat Pipes
Image may differ
Unit Price (€ / pc.)
11.9119 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
119.12 € *
Price list
Quantity
Price per unit*
10 pcs.
11.9119 €
30 pcs.
11.1146 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sintered heatpipes, type Quick-Cool QY-SHP-D.

With special capillary system that also deflects heat irrespective of gravitation force, suitable for temperatures up to max. +250 °C. Thermal resistance at diameters of 6.0/8

Technical specifications
Durchmesser 6 mm
Länge 100 mm
max. Temperatur 250 °C
min. Temperatur -60 °C
Logistics
Ursprungsland CN
Zolltarifnummer 74111090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes