QY-SHP-D6-200SA | QUICK-COOL
Sintered heat pipe, QY-SHP-D6-200SA, Heatpipes, 200 mm
Order No.: 80B262
EAN: 4099889477702
MPN:
QY-SHP-D6-200SA
Unit Price (€ / pc.)
13.1019 € *
Available: 654 pcs.
Leadtime: 5 Weeks **
Total Price:
13.10 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1019 €
10 pcs.
11.9119 €
30 pcs.
11.1146 €
100 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sintered heatpipes, type Quick-Cool QY-SHP-D.
With special capillary system that also deflects heat irrespective of gravitation force, suitable for temperatures up to max. +250 °C. Thermal resistance at diameters of 6.0/8
Technical specifications
Durchmesser | 6 mm | |
Länge | 200 mm | |
max. Temperatur | 250 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 74111090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |