QY-SHP-D8-250SA | QUICK-COOL
Sintered heat pipe, QY-SHP-D6-250SA, Heatpipes, 250 mm
Order No.: 80B266
EAN: 4099889477726
MPN:
QY-SHP-D8-250SA
Unit Price (€ / pc.)
14.8155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
148.16 € *
Price list
Quantity
Price per unit*
10 pcs.
14.8155 €
30 pcs.
13.8278 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sintered heatpipes, type Quick-Cool QY-SHP-D.
With special capillary system that also deflects heat irrespective of gravitation force, suitable for temperatures up to max. +250 °C. Thermal resistance at diameters of 6.0/8
Technical specifications
Durchmesser | 6 mm | |
Länge | 250 mm | |
max. Temperatur | 250 °C | |
min. Temperatur | -60 °C |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 74111090 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |