QG-IF-A6-1X3 | QUICK-COOL

Thermal coupling element, QG–IF–A6–1X3, Thermal coupling elements, 40 mm

Order No.: 80B270
EAN: 4099889477283
MPN:
QG-IF-A6-1X3
QG-IF-A6-1X3 QUICK-COOL Heat Sink Accessories
Image may differ
Unit Price (€ / pc.)
21.3248 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
213.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
21.3248 €

Thermal coupling elements, type QG-IF-A.

Technical specifications
Filter Property Value
Product type thermal coupling element
Version 40 mm
Suitable for forced air circulation
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes