QG-IF-A8-1X1 | QUICK-COOL
Thermal coupling element, QG–IF–A8–1X1, Thermal coupling elements, 40 mm
Order No.: 80B272
EAN: 4099889477290
MPN:
QG-IF-A8-1X1
Unit Price (€ / pc.)
19.9087 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Thermal coupling elements, type QG-IF-A.
Technical specifications
Product type | Wärmekoppelelement | |
Version | 40 mm | |
Suitable for | Zwangsluftzirkulation |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76042990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |