QC 127-1.4-8.5MD | QUICK-COOL

Single-stage Peltier element, QC–127–1.4–8.5MD, Peltier elements, 40 mm

Order No.: 66B362
EAN: 4099889477528
MPN:
QC 127-1.4-8.5MD
QC 127-1.4-8.5MD QUICK-COOL Peltier Modules
Image may differ
Unit Price (€ / pc.)
71.0311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.03 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0311 €
5 pcs.
66.2949 €
10 pcs.
61.5587 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-stage Peltier elements, type Quick-Cool QC.

High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current

Modules for cyclic operation, type QC-127.

Type QC-127-1.4-6.0MS with silicon seal, type QC-127-1.4-8.5MD with 250 mm AWG cable

Technical specifications
Breite 40 mm
Höhe 3 mm
max. Temperatur 170 °C
Spannung 15,5 V
Tiefe 40 mm
Kühlleistung 72 W
Logistics
Ursprungsland RO
Zolltarifnummer 84159000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes