QC 127-2.0-15.0M | QUICK-COOL

Single-stage Peltier element, QC–127–2.0–15.0M, Peltier elements, 56 mm

Order No.: 66B366
EAN: 4099889477542
MPN:
QC 127-2.0-15.0M
QC 127-2.0-15.0M QUICK-COOL Peltier Modules
Image may differ
Unit Price (€ / pc.)
101.7807 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
101.78 € *
Price list
Quantity
Price per unit*
1 pcs.
101.7807 €
5 pcs.
94.9977 €
10 pcs.
88.2147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single-stage Peltier elements, type Quick-Cool QC.

High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current

Modules for cyclic operation, type QC-127.

Technical specifications
Breite 56 mm
Höhe 3 mm
max. Temperatur 170 °C
Spannung 15,5 V
Tiefe 56 mm
Kühlleistung 110 W
Logistics
Ursprungsland RO
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes