QC 35-1.4-3.7M | QUICK-COOL
Single-stage Peltier element, QC–35–1.4–3.7M, Peltier elements, 15 mm
Order No.: 66B352
EAN: 4099889477474
MPN:
QC 35-1.4-3.7M
Unit Price (€ / pc.)
50.9320 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.93 € *
Price list
Quantity
Price per unit*
1 pcs.
50.9320 €
5 pcs.
47.5286 €
10 pcs.
44.1371 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-stage Peltier elements, type Quick-Cool QC.
High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current
Modules for cyclic operation, type QC-35.
Technical specifications
Breite | 30 mm | |
Höhe | 4 mm | |
max. Temperatur | 200 °C | |
Spannung | 4 V | |
Tiefe | 30 mm | |
Kühlleistung | 9.7 W |
Download
Logistics
Ursprungsland | RO |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |