QC 63-1.0-3.9M | QUICK-COOL
Single-stage Peltier element, QC–63–1.0–3.9M, Peltier elements, 15 mm
Order No.: 66B356
EAN: 4099889477498
MPN:
QC 63-1.0-3.9M
Unit Price (€ / pc.)
58.1910 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
58.19 € *
Price list
Quantity
Price per unit*
1 pcs.
58.1910 €
5 pcs.
54.3116 €
10 pcs.
50.4322 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single-stage Peltier elements, type Quick-Cool QC.
High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current
Modules for cyclic operation, type QC-63.
Technical specifications
Breite | 30 mm | |
Höhe | 3 mm | |
max. Temperatur | 170 °C | |
Spannung | 7,6 V | |
Tiefe | 15 mm | |
Kühlleistung | 17.1 W |
Download
Logistics
Ursprungsland | RO |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |