QC 71-1.4-8.5M | QUICK-COOL

Single-stage Peltier element, QC–71–1.4–8.5M, Peltier elements, 30 mm

Order No.: 66B364
EAN: 4099889477535
MPN:
QC 71-1.4-8.5M
QC 71-1.4-8.5M QUICK-COOL Peltier Modules
Image may differ
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
21.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0035 €

Single-stage Peltier elements, type Quick-Cool QC.

High thermal cycle strength and virtually unlimited useful life. Temperature differences on the sides of the element generate a current

Modules for cyclic operation, type QC-71.

Technical specifications
Width 30 mm
Height 3 mm
max. operating temperature 170 °C
Voltage 8,6 V
Depth 30 mm
Cooling power 40 W
Logistics
Country of origin RO
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes