5DB-M5 | QUICK-OHM
Knurled screw, external hexagon, M5, Ø 14 mm, 9 mm, PS, 5DB-M5
Order No.: 13H712
EAN: 4099889495560
MPN:
5DB-M5
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.5113 €
100 pcs.
1.3804 €
500 pcs.
1.2971 €
1000 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adjusting footscrews type Quick-Ohm DB.
With knurled/hexagon head. Height
Technical specifications
Version | Rändelkopfschraube | |
diameter | 14 mm | |
Spindle drive type | Außensechskant | |
Thread size | M5 | |
Head shape | Rändelkopf | |
Length | 9 mm | |
Material | PS |
Download
Logistics
Country of origin | NL |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |