4 S 30 | QUICK-OHM

Round / hexagonal spacer bolt, external/internal thread, M4/M4, 30 mm, PS, 4 S 30

Order No.: 18H3870
EAN: 4099889493924
MPN:
4 S 30
4 S 30 QUICK-OHM Spacer Bolts Image 1
4 S 30 QUICK-OHM Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 272 pcs.
Leadtime: 3 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.4280 €
100 pcs.
1.3209 €
500 pcs.
1.2138 €
1000 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic spacer bolts, type Quick-Ohm 3S../4S.

Round, with 7.0 mm hexagon head in the center and insulated threads, one end threaded pin, opposing end threaded bushing

Spacer bolts, M 4 thread (W 9 mm), type S4.

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 7 mm
Design Rund-/Sechskant
Bolt length 30 mm
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 7 mm
Length 37 mm
Material PS
spanner size 9 mm
Logistics
Country of origin NL
Customs tariff number 73181535
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes