4 S 55 | QUICK-OHM

Round / hexagonal spacer bolt, external/internal thread, M4/M4, 55 mm, PS, 4 S 55

Order No.: 18H3874
EAN: 4099889493948
MPN:
4 S 55
4 S 55 QUICK-OHM Spacer Bolts Image 1
4 S 55 QUICK-OHM Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
618.80 € *
Price list
Quantity
Price per unit*
500 pcs.
1.2376 €
1000 pcs.
1.1305 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plastic spacer bolts, type Quick-Ohm 3S../4S.

Round, with 7.0 mm hexagon head in the center and insulated threads, one end threaded pin, opposing end threaded bushing

Spacer bolts, M 4 thread (W 9 mm), type S4.

Technical specifications
Version Außen-/Innengewinde
Outer diameter 4 mm
External thread length 7 mm
Design Rund-/Sechskant
Bolt length 55 mm
Thread size M4/M4
Inner diameter 4 mm
Internal thread length 7 mm
Length 62 mm
Material PS
spanner size 9 mm
Logistics
Country of origin NL
Customs tariff number 73181535
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes