4 S 90 | QUICK-OHM
Round / hexagonal spacer bolt, external/internal thread, M4/M4, 90 mm, PS, 4 S 90
Order No.: 18H3878
EAN: 4099889493962
MPN:
4 S 90
Unit Price (€ / pc.)
2.1420 € *
Available: 275 pcs.
Leadtime: 2 Weeks **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
1.9397 €
100 pcs.
1.7969 €
500 pcs.
1.6541 €
1000 pcs.
1.5113 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plastic spacer bolts, type Quick-Ohm 3S../4S.
Round, with 7.0 mm hexagon head in the center and insulated threads, one end threaded pin, opposing end threaded bushing
Spacer bolts, M 4 thread (W 9 mm), type S4.
Technical specifications
Ausführung | Außen-/Innengewinde | |
Außendurchmesser | 4 mm | |
Außengewindelänge | 7 mm | |
Bauform | Rund-/Sechskant | |
Bolzenlänge | 90 mm | |
Gewindegröße | M4/M4 | |
Innendurchmesser | 4 mm | |
Innengewindelänge | 7 mm | |
Länge | 97 mm | |
Material | PS | |
Schlüsselweite | 9 mm |
Download
Logistics
Ursprungsland | NL |
Zolltarifnummer | 73181535 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |