ISS-1040 | QUICK-OHM
Supporting insulator, internal/internal thread, M10/M10, 40 mm, polyester, ISS-1040
Order No.: 18H3568
EAN: 4099889493139
MPN:
ISS-1040
Unit Price (€ / pc.)
7.0686 € *
Available: 11 pcs.
Next delivery: 100 pcs. on 2025-05-26
Leadtime: On Request **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.4855 €
100 pcs.
6.0928 €
500 pcs.
5.7001 €
1000 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacers, type Quick-Ohm ISS.
Inner thread on both ends
Technical specifications
Version | Innen-/Innengewinde | |
Outer diameter | 30 mm | |
Design | Rund | |
Bolt length | 40 mm | |
Colour | rot | |
Thread size | M10/M10 | |
Internal thread length | 12 mm | |
Length | 40 mm | |
Material | Polyester | |
spanner size | 38 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |