ISS-1050 | QUICK-OHM
Supporting insulator, internal/internal thread, M10/M10, 50 mm, polyester, ISS-1050
Order No.: 18H3570
EAN: 4099889493146
MPN:
ISS-1050
Unit Price (€ / pc.)
10.1388 € *
Available: 100 pcs.
Leadtime: 14 Weeks **
Total Price:
10.14 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1388 €
10 pcs.
9.2939 €
100 pcs.
8.7346 €
500 pcs.
8.1634 €
1000 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacers, type Quick-Ohm ISS.
Inner thread on both ends
Technical specifications
Version | Innen-/Innengewinde | |
Outer diameter | 36 mm | |
Design | Rund | |
Bolt length | 50 mm | |
Colour | rot | |
Thread size | M10/M10 | |
Internal thread length | 17 mm | |
Length | 50 mm | |
Material | Polyester | |
spanner size | 46 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |