ISS-1260 | QUICK-OHM
Supporting insulator, internal/internal thread, M12/M12, 60 mm, polyester, ISS-1260
Order No.: 18H3572
EAN: 4099889493153
MPN:
ISS-1260
Unit Price (€ / pc.)
8.3895 € *
Available: 24 pcs.
Leadtime: 15 Weeks **
Insulating spacer ISS-1260 from Quick-Ohm
Inner thread M12/M12 on both ends.
Length: 60 mm
Technical specifications
Version | Innen-/Innengewinde | |
Outer diameter | 38 mm | |
Design | Rund | |
Bolt length | 60 mm | |
Colour | rot | |
Thread size | M12/M12 | |
Internal thread length | 17 mm | |
Length | 60 mm | |
Material | Polyester | |
spanner size | 50 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |