ISS-625 | QUICK-OHM

Supporting insulator, internal/internal thread, M6/M6, 25 mm, polyester, ISS-625

Order No.: 18H3561
EAN: 4099889493092
MPN:
ISS-625
ISS-625 QUICK-OHM Spacer Bolts
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 542 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
10 pcs.
2.2967 €
100 pcs.
2.1539 €
500 pcs.
2.0111 €
1000 pcs.
1.8802 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating spacer, type Quick-Ohm ISS

Inner thread on both ends.

Technical specifications
Version Innen-/Innengewinde
Outer diameter 22 mm
Design Rund
Bolt length 25 mm
Colour rot
Thread size M6/M6
Internal thread length 7 mm
Length 25 mm
Material Polyester
spanner size 25 mm
Logistics
Country of origin IN
Customs tariff number 85469010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes