ISS-630 | QUICK-OHM
Supporting insulator, internal/internal thread, M6/M6, 30 mm, polyester, ISS-630
Order No.: 18H3562
EAN: 4099889493108
MPN:
ISS-630
Unit Price (€ / pc.)
3.2844 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
3.28 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2844 €
10 pcs.
3.0107 €
100 pcs.
2.8322 €
500 pcs.
2.6418 €
1000 pcs.
2.4633 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating spacers, type Quick-Ohm ISS.
Inner thread on both ends
Technical specifications
Version | Innen-/Innengewinde | |
Outer diameter | 25 mm | |
Design | Rund | |
Bolt length | 30 mm | |
Colour | rot | |
Thread size | M6/M6 | |
Internal thread length | 7 mm | |
Length | 30 mm | |
Material | Polyester | |
spanner size | 32 mm |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85469010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |