KER 8-4,2X10 | QUICK-OHM
Spacer sleeve, without thread, M4, 10 mm, ceramic, KER 8-4,2X10
Order No.: 18H6333
EAN: 4099889495324
MPN:
KER 8-4,2X10
Unit Price (€ / pc.)
0.4879 € *
Available: 720 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spacer rolls, ceramic, type Quick-Ohm KER.
Technical specifications
Version | ohne Gewinde | |
Outer diameter | 8 mm | |
Design | Rund | |
Bolt length | 10 mm | |
Colour | weiß | |
Thread size | M4 | |
Inner diameter | 4.2 mm | |
Length | 10 mm | |
Material | Keramik |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85471000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |