KER 8-4-2X12 | QUICK-OHM

Spacer sleeve, without thread, M4, 12 mm, ceramic, KER 8-4-2X12

Order No.: 18H6334
EAN: 4099889495331
MPN:
KER 8-4-2X12
KER 8-4-2X12 QUICK-OHM Spacer Bolts Image 1
KER 8-4-2X12 QUICK-OHM Spacer Bolts Image 2
KER 8-4-2X12 QUICK-OHM Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
226.10 € *
Price list
Quantity
Price per unit*
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer rolls, ceramic, type Quick-Ohm KER.

Technical specifications
Version ohne Gewinde
Outer diameter 8 mm
Design Rund
Bolt length 12 mm
Colour weiß
Thread size M4
Inner diameter 4.2 mm
Length 12 mm
Material Keramik
Logistics
Country of origin DE
Customs tariff number 85471000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes