KER 8-4,2X5 | QUICK-OHM

Spacer sleeve, without thread, M4, 5 mm, ceramic, KER 8-4,2X5

Order No.: 18H6331
EAN: 4099889495300
MPN:
KER 8-4,2X5
KER 8-4,2X5 QUICK-OHM Spacer Bolts Image 1
KER 8-4,2X5 QUICK-OHM Spacer Bolts Image 2
KER 8-4,2X5 QUICK-OHM Spacer Bolts Image 3
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 289 pcs.
Next delivery: 500 pcs. on 2025-05-12
Leadtime: On Request **
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5236 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spacer rolls, ceramic, type Quick-Ohm KER.

Technical specifications
Version ohne Gewinde
Outer diameter 8 mm
Design Rund
Bolt length 5 mm
Colour weiß
Thread size M4
Inner diameter 4.2 mm
Length 5 mm
Material Keramik
Logistics
Country of origin DE
Customs tariff number 85471000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes