ASSORTER 4-32 | Raaco

Assortment box, 32 drawers, blue, (W x D) 338 x 260 mm, ASSORTER 4-32

Order No.: 19L3604
EAN: 5733439136181
MPN:
ASSORTER 4-32
136181
Series: ASSORTER
ASSORTER 4-32 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
18.2189 € *
Available: 0 pcs.
Next delivery: 7 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
18.22 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2189 €
10 pcs.
16.0293 €
50 pcs.
14.9345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clear boxes, type Raaco Assorter 4-.

Transparent hinged lid, blue base section, two slide locks, made of polypropylene (PP); Dimensions: L 338, W 260, H 57 mm.

Type: Assorter 4-32, clear box with 32 compartments

Technical specifications
Version Sortimentskasten
Width 338 mm
ESD protection No
Colour blau
Weight 810 g
Contents 32 Schubladen
Material PP
Depth 260 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes