ASSORTER 5-9 | Raaco
Assortment box, 9 drawers, blue, (W x D) 240 x 195 mm, ASSORTER 5-9
Unit Price (€ / pc.)
9.9246 € *
Available: 33 pcs.
Leadtime: 3 Weeks **
Total Price:
9.92 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9246 €
10 pcs.
8.7346 €
50 pcs.
8.1396 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear boxes, type Raaco Assorter 6-../5-.
Made of Raaco blue polypropylene (PP), fixed dividers and transparent hinged lid with slide lock.
Type: Assorter 5-9, W 240, H 43, D 195 mm, 9 sections
Technical specifications
Version | Sortimentskasten | |
Width | 240 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 310 g | |
Contents | 9 Schubladen | |
Material | PP | |
Depth | 195 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |