ASSORTER 6-0 | Raaco
Assortment box, without drawers, blue, (W x D) 175 x 143 mm, ASSORTER 6-0
Unit Price (€ / pc.)
5.7120 € *
Available: 41 pcs.
Leadtime: 3 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.0218 €
50 pcs.
4.6886 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment boxes, type Raaco Assorter 6-0.
Bare, partitioning with 2 optional inserts, slide lock; Color: Raaco blue box, transparent lid. Dimensions: H 32, W 175, D 143 mm. Carrying capacity: 1.0 kg. Volume: 0,0009 m³. Matching inserts: A71, A73, A75, or A78.
Type: 136129, Assorter 6-0, without inserts
Technical specifications
Version | Sortimentskasten | |
Width | 175 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 120 g | |
Contents | ohne Schubladen | |
Material | PP | |
Depth | 143 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |