ASSORTER 6-12 | Raaco

Assortment box, 12 drawers, blue, (W x D) 175 x 143 mm, ASSORTER 6-12

Order No.: 19L3570
EAN: 5733439136143
MPN:
ASSORTER 6-12
136143
Series: ASSORTER
ASSORTER 6-12 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
6.9139 € *
Available: 25 pcs.
Leadtime: 3 Weeks **
Total Price:
6.91 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9139 €
5 pcs.
6.2118 €
10 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clear boxes, type Raaco Assorter 6-../5-.

Made of Raaco blue polypropylene (PP), fixed dividers and transparent hinged lid with slide lock.

Type: Assorter 6-12, W 175, H 32, D 143 mm, 12 sections

Technical specifications
Version Sortimentskasten
Width 175 mm
ESD protection No
Colour blau
Weight 130 g
Contents 12 Schubladen
Material PP
Depth 143 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes