ASSORTER 6-7 | Raaco
Assortment box, 7 drawers, blue, (W x D) 175 x 143 mm, ASSORTER 6-7
Unit Price (€ / pc.)
6.5926 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
5.8072 €
50 pcs.
5.4145 €
150 pcs.
5.1646 €
500 pcs.
4.9028 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear boxes, type Raaco Assorter 6-../5-.
Made of Raaco blue polypropylene (PP), fixed dividers and transparent hinged lid with slide lock.
Type: Assorter 6-7, W 175, H 32, D 143 mm, 7 sections
Technical specifications
Version | Sortimentskasten | |
Width | 175 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 140 g | |
Contents | 7 Schubladen | |
Material | PP | |
Depth | 143 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |