BOXXSER 55 4X4-9 | Raaco
Small parts case, 9 drawers, blue, (W x D) 241 x 225 mm, BOXXSER 55 4X4-9
Unit Price (€ / pc.)
21.5152 € *
Available: 5 pcs.
Leadtime: 3 Weeks **
Total Price:
21.52 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5152 €
5 pcs.
20.4323 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 55 4x4.
Without handle; Dimensions: H 55, W 241, D 225 mm. Suitable inserts: 55 A..
Type: boxxser 55 4x4-9, 9 inserts
Technical specifications
Version | Bauteilekoffer | |
Width | 241 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 650 g | |
Contents | 9 Schubladen | |
Material | Kunststoff | |
Depth | 225 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |