BOXXSER 55 5X10-25 | Raaco
Small parts case, with 25 drawers, blue, (W x D) 421 x 361 mm, BOXXSER 55 5X10-25
Unit Price (€ / pc.)
70.9121 € *
Available: 2 pcs.
Total Price:
70.91 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9121 €
4 pcs.
67.3064 €
*incl. VAT plus shipping costs
Subject to prior sale
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 55 5x10.
With handle; Dimensions: H 55, W 421, D 361 mm. Suitable inserts: 55 A..
Type: boxxser 55 5x10-25, 25 inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 25 drawers | |
| Width | 421 mm | |
| Depth | 361 mm | |
| Weight | 1.8 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |