BOXXSER 55 5X5-15 | Raaco

Small parts case, 15 drawers, blue, (W x D) 298 x 284 mm, BOXXSER 55 5X5-15

Order No.: 19L710
EAN: 5733439134811
MPN:
BOXXSER 55 5X5-15
138314
Series: BOXXSER
BOXXSER 55 5X5-15 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
209.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
41.9475 €

Component service cases, type Raaco boxxser.

Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.

Type boxxser 55 5x5.

With handle; Dimensions: H 55, W 298, D 284 mm. Suitable inserts: 55 A..

Type: boxxser 55 5x5-15, 15 inserts

Technical specifications
Version Bauteilekoffer
Width 298 mm
ESD protection No
Colour blau
Weight 930 g
Contents 15 Schubladen
Material Kunststoff
Depth 284 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes