BOXXSER 80 5X10-20 | Raaco
Small parts case, 20 drawers, blue, (W x D) 421 x 361 mm, BOXXSER 80 5X10-20
Unit Price (€ / pc.)
77.2310 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Component service cases, type Raaco boxxser.
Assortment case made of smooth unbreakable plastic; Features: integrated handle and lock in the formed part, stackable, supporting feet on the rear panel, removable inserts. Color: Raaco blue. Replaceable ID label (gray, yellow, green). Ergonomic handle (except boxxser 55 4x4). ID label field in the lid.
Type boxxser 80 5x10.
With handle; Dimensions: H 78, W 421, D 361 mm. Suitable inserts: 80 BA..
Type: boxxser 80 5x10-20, 20 inserts
Technical specifications
Version | Bauteilekoffer | |
Width | 421 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 2.2 kg | |
Contents | 20 Schubladen | |
Material | Kunststoff | |
Depth | 361 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |