BOXXSER ID-ETIKETT GELB | Raaco
Identification labels, yellow, BOXXSER ID-ETIKETT GELB
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
5 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Colored ID labels, type boxxser ID-Etikett.
Bag with 4 ID labels
Type: ID labels, yellow
Technical specifications
Version | Kennzeichnungsetiketten | |
Colour | gelb | |
Weight | 0.018 kg | |
Material | PS |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |