BOXXSER ID-ETIKETT GRÜN | Raaco
Identification labels, green, BOXXSER ID-ETIKETT GRÜN
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Colored ID labels, type boxxser ID-Etikett.
Bag with 4 ID labels
Type: ID labels, green
Technical specifications
Version | Kennzeichnungsetiketten | |
Colour | grün | |
Material | PS |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |