CARRYLITE 55 4X8-10 | Raaco
Component case, 10 drawers, blue, (L x W x D) 337 x 278 x 218 mm, CARRYLITE 55 4X8-10
Unit Price (€ / pc.)
29.9285 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
29.93 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9285 €
5 pcs.
26.9178 €
10 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compartment box with 10 inserts: 1 pc. of type A9-1, 2 pcs. A9-2, 1 pc. A9-3, 1 pc. A9-4, 2 pcs. A8-1 and 1 pc. A8-2.
Fitted with 2 sliding locks and handle. Made of polypropylene (PP) and lid of polycarbonate (PC).
Dimensions: see Datasheet
Technical specifications
Version | Bauteilekoffer | |
Width | 278 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 990 g | |
Contents | 10 Schubladen | |
Length | 337 mm | |
Material | PP/PC | |
Depth | 218 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |