CARRYLITE 55 5X10-25/1 | Raaco
Small parts case, 25 drawers, blue, (W x D) 413 x 330 mm, CARRYLITE 55 5X10-25/1
Unit Price (€ / pc.)
59.381 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.381 €
4 pcs.
55.811 €
*incl. VAT plus shipping costs
**Subject to prior sale
Component service cases, type Raaco CarryLite.
Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).
With height 57 mm type CarryLite 55.
Suitable inserts: Insert 55 A..
Type: CarryLite 55 5x10-25/1, W 413, D 330 mm, 25 inserts
Technical specifications
Version | Bauteilekoffer | |
Width | 413 mm | |
ESD protection | No | |
Colour | blau | |
Weight | 1.53 kg | |
Contents | 25 Schubladen | |
Material | PP | |
Depth | 330 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |