CARRYLITE 55 5X10-25/2 | Raaco

Small parts case, 25 drawers, blue, (W x D) 413 x 330 mm, CARRYLITE 55 5X10-25/2

Order No.: 19L672
EAN: 5733439136273
MPN:
CARRYLITE 55 5X10-25/2
136273
Series: CARRY-LITE
CARRYLITE 55 5X10-25/2 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
59.381 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.381 €
4 pcs.
53.431 €
*incl. VAT plus shipping costs
**Subject to prior sale

Component service cases, type Raaco CarryLite.

Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).

With height 57 mm type CarryLite 55.

Suitable inserts: Insert 55 A..

Type: CarryLite 55 5x10-25/2, W 413, D 330 mm, 25 inserts

Technical specifications
Version Bauteilekoffer
Width 413 mm
ESD protection No
Colour blau
Weight 1.53 kg
Contents 25 Schubladen
Material PP
Depth 330 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes