CARRYLITE 55 5X10-50 | Raaco
Small parts case, with 50 drawers, blue, (W x D) 413 x 330 mm, CARRYLITE 55 5X10-50
Unit Price (€ / pc.)
59.381 € *
Available: 5 pcs.
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.381 €
5 pcs.
53.431 €
*incl. VAT plus shipping costs
Subject to prior sale
Component service cases, type Raaco CarryLite.
Raaco blue case made of polypropylene (PP) with slide locks, handle, and transparent folding lid made of polycarbonate (PC).
Height 57 mm, type CarryLite 55.
Matching inserts: 55 A..
Type: CarryLite 55 5x10-50, W 413, H 79, D 330 mm, 50 inserts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | component case | |
| ESD protection | No | |
| Colour | blue | |
| Contents | with 50 drawers | |
| Width | 413 mm | |
| Depth | 330 mm | |
| Weight | 1.2 kg | |
| Material | PP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |