EINSATZ 55 3XA8-3 | Raaco

Compartment insert kit, 3 pieces, transparent, (L x W x D) 238 x 168 x 47 mm, EINSATZ 55 3XA8-3

Order No.: 19L9115
EAN: 4099891423155
MPN:
EINSATZ 55 3XA8-3
136464
Series: EINSATZ 55
EINSATZ 55 3XA8-3 Raaco Storage Systems
Image may differ
Unit Price (€ / pck.)
6.8187 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
81.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pck.
6.8187 €

Compartment inserts, type Raaco Insert 55.

Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.

Compartment insert sets, type Insert 55 A.

Auf praktischem Rastertablar.

Type: 136464, Einsatz 55 3xA8-3, 3 inserts 55 A8-3

Technical specifications
Version Facheinsatz-Set
Width 168 mm
ESD protection No
Colour transparent
Contents 3 Stück
Length 238 mm
Depth 47 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes