EINSATZ 55 4XA7-1 | Raaco
Compartment insert kit, 4 pieces, transparent, (L x W x D) 220 x 160 x 47 mm, EINSATZ 55 4XA7-1
Order No.: 19L9111
EAN: 4099891423117
MPN:
EINSATZ 55 4XA7-1
136471
This item is no longer available.
As an alternative, we recommend the following item:

Compartment insert kit, 4 pieces, transparent, (L x W x D) 220 x 160 x 47 mm, EINSATZ 55 4XA7-1
Order No.: 19L9120
Manufacturer: Raaco
per pc. 7.0329 € *
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Compartment insert sets, type Insert 55 A.
Auf praktischem Rastertablar.
Type: 136471, insert 55 4xA7-1, 4 snserts 55 A7-1
Technical specifications
Version | Facheinsatz-Set | |
Width | 160 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 180 g | |
Contents | 4 Stück | |
Length | 220 mm | |
Material | PP | |
Depth | 47 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |