EINSATZ 55 4XA8-2 | Raaco

Compartment insert kit, 4 pieces, transparent, (L x W x D) 220 x 160 x 47 mm, EINSATZ 55 4XA8-2

Order No.: 19L9114
EAN: 4099891423148
MPN:
EINSATZ 55 4XA8-2
136457
Series: EINSATZ 55
EINSATZ 55 4XA8-2 Raaco Storage Systems
Image may differ
Unit Price (€ / pck.)
7.0329 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pck.
7.0329 €
10 pck.
6.1880 €
50 pck.
5.7715 €
150 pck.
5.5216 €
500 pck.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Insert 55.

Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.

Compartment insert sets, type Insert 55 A.

Auf praktischem Rastertablar.

Type: 136457, Einsatz 55 4xA 8-2, 4 inserts 55 A82

Technical specifications
Version Facheinsatz-Set
Width 160 mm
ESD protection No
Colour transparent
Weight 210 g
Contents 4 Stück
Length 220 mm
Material PP
Depth 47 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes