EINSATZ 55 A6-1 | Raaco

Compartment insert, without drawers, transparent, (W x D) 109 x 157 mm, EINSATZ 55 A6-1

Order No.: 19L754
EAN: 4099891422745
MPN:
EINSATZ 55 A6-1
105576
Series: EINSATZ 55
EINSATZ 55 A6-1 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 21 pcs.
Leadtime: 3 Weeks **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
10 pcs.
3.3082 €
100 pcs.
2.8917 €
250 pcs.
2.7846 €
1000 pcs.
2.6061 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Insert 55.

Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.

Use in storage cabinet 250/6-3: 4 pieces per drawer

Type: 105576, Insert 55 A6-1, W 109, D 157 mm

Technical specifications
Version Facheinsatz
Width 109 mm
ESD protection No
Colour transparent
Weight 50 g
Contents ohne Schubladen
Material PP
Depth 157 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes