EINSATZ 55 A7-1 | Raaco

Compartment insert, without drawers, transparent, (W x D) 79 x 109 mm, EINSATZ 55 A7-1

Order No.: 19L756
EAN: 4099891422752
MPN:
EINSATZ 55 A7-1
105583
Series: EINSATZ 55
EINSATZ 55 A7-1 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
1.8326 € *
Available: 37 pcs.
Next delivery: 192 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
25 pcs.
1.5470 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Insert 55.

Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.

Use in storage cabinet 250/6-3: 8 pieces per drawer

Type: 105583, Insert 55 A7-1, W 79, D 109 mm

Technical specifications
Version Facheinsatz
Width 79 mm
ESD protection No
Colour transparent
Weight 30 g
Contents ohne Schubladen
Material PP
Depth 109 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes