EINSATZ 55 A7-2 | Raaco
Compartment insert, without drawers, transparent, (W x D) 79 x 218 mm, EINSATZ 55 A7-2
Unit Price (€ / pc.)
3.7009 € *
Available: 12 pcs.
Next delivery: 12 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8560 €
250 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Use in storage cabinet 250/6-3: 4 pieces per drawer
Type: 103695, Insert 55 A7-2, W 79, D 218 mm
Technical specifications
Version | Facheinsatz | |
Width | 79 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 50 g | |
Contents | ohne Schubladen | |
Material | PP | |
Depth | 218 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |