EINSATZ 55 A8-3 | Raaco

Compartment insert, without drawers, transparent, (W x D) 55 x 235 mm, EINSATZ 55 A8-3

Order No.: 19L9171
EAN: 5733439114608
MPN:
EINSATZ 55 A8-3
114608
Series: EINSATZ 55
EINSATZ 55 A8-3 Raaco Storage Systems
Image may differ
Unit Price (€ / pc.)
2.8798 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
5.76 € *
Price list
Quantity
Price per unit*
2 pcs.
2.8798 €
10 pcs.
2.5466 €
15 pcs.
2.2729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Compartment inserts, type Raaco Einsatz 55 A.

Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, ToolCase, rack drawers 250-3; Material: PP. Height: 47 mm.

Type: 114608, insert 55 A8-3, W 55, D 235 mm

Technical specifications
Version Facheinsatz
Width 55 mm
ESD protection No
Colour transparent
Weight 70 g
Contents ohne Schubladen
Material PP
Depth 235 mm
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes