EINSATZ 55 A9-1 | Raaco
Compartment insert, without drawers, transparent, (W x D) 39 x 55 mm, EINSATZ 55 A9-1
Unit Price (€ / pc.)
0.7973 € *
Available: 159 pcs.
Next delivery: 96 pcs. on 2025-04-30
Leadtime: 3 Weeks **
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7973 €
50 pcs.
0.7021 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compartment inserts, type Raaco Insert 55.
Transparent, for small part cases boxxser 55, Assorter 55, CarryLite 55, Compact case, rack drawer 250-3; Material: PP, Height: 47 mm.
Use in storage cabinet 250/6-3: 32 pieces per drawer
Type: 100274, Insert 55 A9-1, W 39, D 55 mm
Technical specifications
Version | Facheinsatz | |
Width | 39 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 10 g | |
Contents | ohne Schubladen | |
Material | PP | |
Depth | 55 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |