EINSATZ 80 2XBA6-1 | Raaco
Compartment insert kit, 2 pieces, transparent, (W x D) 220 x 160 mm, EINSATZ 80 2XBA6-1
Unit Price (€ / pck.)
7.0329 € *
Available: 0 pck.
Leadtime: 3 Weeks **
Compartment insert sets, type Raaco Einsatz 80.
Transparent, for small component case Boxxser 80, Assorter 80 CarryLite 80, and ToolCase. Material: PP. Height: 69 mm.
On practical grid tray.
Type: 136556 insert 80 2xBA6-1, 2 inserts BA6-1
Technical specifications
Version | Facheinsatz-Set | |
Width | 220 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 0.197 kg | |
Contents | 2 Stück | |
Material | PP | |
Depth | 160 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |