EINSATZ 80 BA7-2 | Raaco
Compartment insert, without drawers, transparent, (W x D) 79 x 218 mm, EINSATZ 80 BA7-2
Unit Price (€ / pc.)
5.7834 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.78 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7834 €
10 pcs.
5.0813 €
100 pcs.
4.4625 €
250 pcs.
4.2959 €
1000 pcs.
4.0103 €
*incl. VAT plus shipping costs
**Subject to prior sale
Facheinsätze Typ Raaco Einsatz B80 A.
Transparent, für Kleinteilekoffer Boxxser 80, Assorter 80 CarryLite 80, und ToolCase; Material: PP, Höhe: 69 mm.
Type: 119313, Einsatz 80 BA7-2, B 79, T 218 mm
Technical specifications
Version | Facheinsatz | |
Width | 79 mm | |
ESD protection | No | |
Colour | transparent | |
Weight | 70 g | |
Contents | ohne Schubladen | |
Material | PP | |
Depth | 218 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |